Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Manufacturer Type
Low Noise Amplifier
Number of Channels per Chip
1
Maximum Operating Frequency (MHz)
2700
Typical Power Gain (dB)
19@2700MHz
Typical Output Power (dBm)
16.5@2700MHz
Typical Output Intercept Point (dBm)
29.5@2700MHz
Maximum Input Return Loss (dB)
14(Typ)@2700MHz
Maximum Output Return Loss (dB)
14(Typ)@2700MHz
Typical Noise Figure (dB)
0.75@2700MHz
Maximum Operating Supply Voltage (V)
5
Minimum Single Supply Voltage (V)
3
Maximum Supply Current (mA)
75@5V
Power Supply Type
Single
Maximum Power Dissipation (mW)
380
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max)
Package Width
2.05(Max)
Package Length
2.05(Max)
PCB changed
6
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
6
Lead Shape
No Lead

