Sample and Hold Amplifiers
HMC661LC4B
Sample and Hold 1-CH 0.000132us 24-Pin CLLCC EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Number of S/H
1
Acquisition Time (us)
0.000132(Typ)
Minimum Dual Supply Voltage (V)
-4.5/1.9
Typical Dual Supply Voltage (V)
-4.75/2
Maximum Dual Supply Voltage (V)
-5/2.1
Power Supply Type
Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.02(Max) mm
Package Width
4 mm
Package Length
4 mm
PCB changed
24
Standard Package Name
LCC
Supplier Package
CLLCC EP
Pin Count
24
Lead Shape
No Lead