Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Power Amplifier
Number of Channels per Chip
1
Maximum Operating Frequency (MHz)
15000
Typical Gain Flatness (dB)
±0.7
Typical Power Gain (dB)
17@15000MHz
Typical Output Power (dBm)
26.5@15000MHz
Typical Output Intercept Point (dBm)
29@15000MHz
Maximum Input Return Loss (dB)
17(Typ)@15000MHz
Maximum Output Return Loss (dB)
15(Typ)@15000MHz
Typical Noise Figure (dB)
3.5@15000MHz
Maximum Operating Supply Voltage (V)
9
Typical Single Supply Voltage (V)
8
Maximum Supply Current (mA)
300(Typ)@8V
Power Supply Type
Single
Maximum Power Dissipation (mW)
3300
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Cut Tape
Mounting
Surface Mount
Package Height
1.2
Package Width
5
Package Length
5
PCB changed
32
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
32
Lead Shape
No Lead
Order Quantity