Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Module/IC Classification
IC
Manufacture Type
Fixed Attenuator
Minimum Frequency (GHz)
0
Maximum Frequency (GHz)
50
Attenuation Tolerance (dB)
±0.5
Impedance (Ohm)
50
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Tray
Package Height
0.1
Package Width
0.42
Package Length
0.45
PCB changed
6
Supplier Package
Die
Pin Count
6

