Up-Down Converters and Mixers
HMC6505ALC5TR
Up/Down Conv Mixer 8.6GHz 32-Pin CLLCC EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Minimum Input Frequency (MHz)
5500
Maximum Input Frequency (MHz)
8600
Minimum Output Frequency (MHz)
0
Maximum Output Frequency (MHz)
3000
Maximum Conversion Gain (dB)
15(Typ)
Typical Noise Figure (dB)
15
Typical LO/RF Isolation (dB)
4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1
Package Width
4.9
Package Length
4.9
PCB changed
32
Supplier Package
CLLCC EP
Pin Count
32

