Arrow Electronic Components Online
HMC649ALP6ETR|ADI|limage
HMC649ALP6ETR|ADI|simage
Phase Shifters

HMC649ALP6ETR

Phase Shifter Digital 3000MHz to 6000MHz 28-Pin QFN EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    IC
  • Type
    Digital
  • Maximum Phase Shift Range
    360°
  • Number of Bits
    6
  • Frequency Range (MHz)
    3000 to 6000
  • Maximum Insertion Loss (dB)
    10.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    6.1(Max)
  • Package Length
    6.1(Max)
  • PCB changed
    28
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    28
Order Quantity

Documentation and Resources

Datasheets
Design resources