Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.01
Automotive
No
PPAP
No
Switch Type
SP4T
Switch Configuration
Single SP4T
Number of Switches
1
Switching Speed (ns)
0.00003
Frequency Band (MHz)
0 to 20000
Maximum Frequency (MHz)
20000
Minimum Isolation (dB)
30
Maximum Insertion Loss (dB)
3.5
Typical Input 1dB Compressed Power (dBm)
25
Technology
TTL
Minimum Operating Supply Voltage (V)
-5.5
Typical Operating Supply Voltage (V)
-5
Maximum Operating Supply Voltage (V)
-4.5
High Control Voltage (V)
-5 to -3.8
Typical Supply Current (mA)
1.8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Cut Tape
Mounting
Surface Mount
Package Height
1.02(Max)
Package Width
4
Package Length
4
PCB changed
24
Standard Package Name
LCC
Supplier Package
CLLCC EP
Pin Count
24
Lead Shape
No Lead
Order Quantity