Arrow Electronic Components Online
RF Switches

HMC641

RF Switch SP4T 0MHz to 18GHz 37dB 8-Pin Die Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Obsolete
  • 美国海关商品代码
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Switch Type
    SP4T
  • Switch Configuration
    Single SP4T
  • Number of Switches
    1
  • Frequency Band (MHz)
    0 to 18000
  • Maximum Frequency (MHz)
    18000
  • Minimum Isolation (dB)
    37
  • Maximum Insertion Loss (dB)
    3.1
  • Technology
    TTL
  • Minimum Operating Supply Voltage (V)
    -5.5
  • Typical Operating Supply Voltage (V)
    -5
  • Maximum Operating Supply Voltage (V)
    -4.5
  • Typical Supply Current (mA)
    6
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Package Height
    0.1
  • Package Width
    1.6
  • Package Length
    1.92
  • PCB changed
    8
  • Supplier Package
    Die
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources