Controlled Oscillators
HMC6380LC4BTR
Oscillator VCO 8000MHz to 16000MHz 5V 24-Pin CLLCC EP SMD T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
VCO
Lower Frequency (MHz)
8000
Upper Frequency (MHz)
16000
Output Frequency (MHz)
8000 to 16000
Frequency Range (MHz)
8000 to 16000
Typical Phase Noise (dBc/Hz)
-120@1MHz
Maximum Operating Supply Voltage (V)
5.5
Tuning Voltage (V)
0 to 23
Maximum Supply Current (mA)
85
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
1.1
Package Width
3.9
Package Length
3.9
PCB changed
24
Standard Package Name
LCC
Supplier Package
CLLCC EP
Pin Count
24
Order Quantity