Arrow Electronic Components Online
HMC636ST89|ADI|simage
HMC636ST89|ADI|limage
RF Amplifiers

HMC636ST89

RF Amp Single LNA 4GHz 5.5V 4-Pin(3+Tab) SOT-89 T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Noise Amplifier
  • Number of Channels per Chip
    1
  • Maximum Operating Frequency (MHz)
    4000
  • Typical Power Gain (dB)
    10@4000MHz
  • Typical Output Power (dBm)
    23@4000MHz
  • Typical Output Intercept Point (dBm)
    39@4000MHz
  • Maximum Reverse Isolation (dB)
    20(Typ)@4000MHz
  • Maximum Input Return Loss (dB)
    10(Typ)@4000MHz
  • Maximum Output Return Loss (dB)
    15(Typ)@4000MHz
  • Typical Noise Figure (dB)
    2@4000MHz
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    175@5V
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    860
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.6(Max) mm
  • Package Width
    2.6(Max) mm
  • Package Length
    4.6(Max) mm
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-89
  • Pin Count
    4
  • Lead Shape
    Flat
Order Quantity

Documentation and Resources

Datasheets
Design resources