Arrow Electronic Components Online
RF Amplifiers

HMC635LC4TR

RF Amp Single MMIC Amp 40GHz 5.5V 24-Pin CLLCC EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A001b.2.d.
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    MMIC Amplifier
  • Number of Channels per Chip
    1
  • Maximum Operating Frequency (MHz)
    40000
  • Typical Power Gain (dB)
    17.5@40000MHz
  • Typical Output Power (dBm)
    21@40000MHz
  • Typical Output Intercept Point (dBm)
    26@40000MHz
  • Maximum Input Return Loss (dB)
    7(Typ)@40000MHz
  • Maximum Output Return Loss (dB)
    7(Typ)@40000MHz
  • Typical Noise Figure (dB)
    7@40000MHz
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Dual Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    280(Typ)@5V
  • Power Supply Type
    Quad
  • Maximum Power Dissipation (mW)
    1575
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    1.02(Max)
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    24
  • Supplier Package
    CLLCC EP
  • Pin Count
    24

Documentation and Resources

Datasheets
Design resources