Arrow Electronic Components Online
HMC630LP3ETR|ADI|simage
HMC630LP3ETR|ADI|limage
Reduced Price
RF Modulators/Demodulators

HMC630LP3ETR

Vector Mod 1GHz 16-Pin QFN EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Device Type
    Modulator
  • Modulation Type
    Vector
  • Programmability
    No
  • Maximum I/Q Frequency (MHz)
    1000
  • Minimum Operating Supply Voltage (V)
    7.6
  • Typical Operating Supply Voltage (V)
    8
  • Maximum Operating Supply Voltage (V)
    8.4
  • Maximum Power Dissipation (mW)
    1700
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    16
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources