Arrow Electronic Components Online
HMC629ALP4E|ADI|limage
HMC629ALP4E|ADI|simage
Digital Attenuators

HMC629ALP4E

4Bit 3dBStep 45dB 10GHz 24-Pin LFCSP EP Cut Tape

Analog Devices
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Bits
    4
  • Attenuator Step Size (dB)
    3
  • Maximum Attenuation (dB)
    45(Typ)
  • Minimum Frequency (MHz)
    0
  • Maximum Frequency (MHz)
    10000
  • Minimum Setup Time (ns)
    2
  • Minimum Hold Time (ns)
    0
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Supply Current (A)
    0.0015(Typ)
  • Maximum Power Dissipation (mW)
    880
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Cut Tape
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    24
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    24
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources