Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Manufacturer Type
MMIC Amplifier
Number of Channels per Chip
1
Maximum Operating Frequency (MHz)
6000
Typical Power Gain (dB)
10@6000MHz
Typical Output Power (dBm)
14@6000MHz
Typical Output Intercept Point (dBm)
27@6000MHz
Maximum Input Return Loss (dB)
10(Typ)@6000MHz
Maximum Output Return Loss (dB)
14(Typ)@6000MHz
Typical Noise Figure (dB)
8@6000MHz
Maximum Operating Supply Voltage (V)
5.5
Typical Single Supply Voltage (V)
5
Maximum Supply Current (mA)
100@5V
Power Supply Type
Single
Maximum Power Dissipation (mW)
980
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
5.1(Max) mm
Package Length
5.1(Max) mm
PCB changed
32
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
32
Lead Shape
No Lead
We don't have prices now, please check later.
Order Quantity

