Arrow Electronic Components Online
HMC618ALP3ETR|ADI|simage
HMC618ALP3ETR|ADI|limage
RF Amplifiers

HMC618ALP3ETR

RF Amp Single LNA 2.2GHz 5V 16-Pin QFN EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Noise Amplifier
  • Number of Channels per Chip
    1
  • Maximum Operating Frequency (MHz)
    2200
  • Typical Power Gain (dB)
    17@2200MHz
  • Typical Output Power (dBm)
    20@2200MHz
  • Typical Output Intercept Point (dBm)
    35.5@2200MHz
  • Maximum Input Return Loss (dB)
    19.5(Typ)@2200MHz
  • Maximum Output Return Loss (dB)
    10(Typ)@2200MHz
  • Typical Noise Figure (dB)
    0.85@2200MHz
  • Maximum Operating Supply Voltage (V)
    5
  • Minimum Single Supply Voltage (V)
    3
  • Maximum Supply Current (mA)
    118@5V
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    630
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    16
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources