Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Manufacturer Type
Low Noise Amplifier
Number of Channels per Chip
1
Maximum Operating Frequency (MHz)
4000
Typical Gain Flatness (dB)
±0.2
Typical Power Gain (dB)
20.5@4000MHz
Typical Output Power (dBm)
21@4000MHz
Typical Output Intercept Point (dBm)
36@4000MHz
Maximum Input Return Loss (dB)
20(Typ)@4000MHz
Maximum Output Return Loss (dB)
17(Typ)@4000MHz
Typical Noise Figure (dB)
3@4000MHz
Maximum Operating Supply Voltage (V)
7
Maximum Supply Current (mA)
220@6V
Power Supply Type
Single
Maximum Power Dissipation (mW)
1640
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Package Height
0.1
Package Width
1.3
Package Length
2.1
PCB changed
10
Supplier Package
Die
Pin Count
10