Arrow Electronic Components Online
RFマルチプライヤー

HMC598

Active RF Multipliers x2 22GHz to 46GHz-OUT 7-Pin Die Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.10
  • Automotive
    No
  • PPAP
    No
  • Frequency Multiplier Type
    Active
  • Multiplying Factor
    x2
  • Input Frequency Range (GHz)
    11 to 23
  • Output Frequency Range (GHz)
    22 to 46
  • Typical Input Return Loss (dB)
    10
  • Typical Output Return Loss (dB)
    13
  • Maximum Input Power
    6dBm
  • Typical Output Power (dBm)
    15
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    180
  • Maximum Power Dissipation (mW)
    1140
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Package Height
    0.1
  • Package Width
    1.86
  • Package Length
    2.07
  • PCB changed
    7
  • Supplier Package
    Die
  • Pin Count
    7

Documentation and Resources

Datasheets
Design resources