Controlled Oscillators
HMC587LC4BTR
Oscillator VCO 5000MHz to 10000MHz 5V Medical 24-Pin CLLCC EP SMD T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
VCO
Lower Frequency (MHz)
5000
Upper Frequency (MHz)
10000
Output Frequency (MHz)
5000 to 10000
Frequency Range (MHz)
5000 to 10000
Typical Phase Noise (dBc/Hz)
-95@100KHz
Maximum Operating Supply Voltage (V)
5.5
Tuning Voltage (V)
0 to 18
Maximum Supply Current (mA)
75
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.02(Max)
Package Width
4
Package Length
4
PCB changed
24
Supplier Package
CLLCC EP
Pin Count
24
Order Quantity