Arrow Electronic Components Online
No Image Available
Controlled Oscillators

HMC586LC4BTR-R5

Oscillator VCO 4000MHz to 8000MHz 5V 24-Pin CLLCC EP SMD T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    VCO
  • Lower Frequency (MHz)
    4000
  • Upper Frequency (MHz)
    8000
  • Output Frequency (MHz)
    4000 to 8000
  • Frequency Range (MHz)
    4000 to 8000
  • Typical Phase Noise (dBc/Hz)
    -100@100KHz
  • Maximum Operating Supply Voltage (V)
    5.5
  • Tuning Voltage (V)
    0 to 18
  • Maximum Supply Current (mA)
    75
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.02(Max) mm
  • Package Width
    4 mm
  • Package Length
    4 mm
  • PCB changed
    24
  • Standard Package Name
    LCC
  • Supplier Package
    CLLCC EP
  • Pin Count
    24
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources