Top Searched
RF Multipliers
HMC578LC3BTR
Active RF Multipliers x2 23GHz to 33GHz-OUT 12-Pin CLLCC EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Frequency Multiplier Type
Active
Multiplying Factor
x2
Input Frequency Range (GHz)
11.5 to 16.5
Output Frequency Range (GHz)
23 to 33
Typical Input Return Loss (dB)
10
Typical Output Return Loss (dB)
12
Typical Phase Noise (dBc/Hz)
-132
Maximum Input Power
6dBm
Typical Output Power (dBm)
15
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (mA)
81
Maximum Power Dissipation (mW)
670
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.92(Max)
Package Width
3
Package Length
3
PCB changed
12
Standard Package Name
LCC
Supplier Package
CLLCC EP
Pin Count
12