Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.10
Automotive
Yes
PPAP
No
Switch Type
SPDT
Switch Configuration
Single SPDT
Number of Switches
1
Switching Speed (ns)
0.00004(Typ)
Frequency Band (MHz)
0 to 3000
Maximum Frequency (MHz)
3000
Minimum Isolation (dB)
16
Maximum Insertion Loss (dB)
0.8
Typical Input 1dB Compressed Power (dBm)
39
Technology
GaAs MMIC
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
8
Typical Supply Current (mA)
0.001
Maximum Power Dissipation (mW)
775
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
3.1(Max) mm
Package Length
3.1(Max) mm
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
8
Lead Shape
Gull-wing

