Arrow Electronic Components Online
HMC565LC5|ADI|limage
HMC565LC5|ADI|simage
RF Amplifiers

HMC565LC5

RF Amp Single LNA 20GHz 3.5V 32-Pin CLLCC EP Cut Tape

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    Low Noise Amplifier
  • Number of Channels per Chip
    1
  • Maximum Operating Frequency (MHz)
    20000
  • Typical Power Gain (dB)
    18.5@20000MHz
  • Typical Output Power (dBm)
    11@20000MHz
  • Typical Output Intercept Point (dBm)
    21@20000MHz
  • Maximum Input Return Loss (dB)
    12(Typ)@20000MHz
  • Maximum Output Return Loss (dB)
    15(Typ)@20000MHz
  • Typical Noise Figure (dB)
    2.5@20000MHz
  • Maximum Operating Supply Voltage (V)
    3.5
  • Typical Single Supply Voltage (V)
    3
  • Maximum Supply Current (mA)
    75@3V
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    753
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Cut Tape
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    4.9
  • Package Length
    4.9
  • PCB changed
    32
  • Standard Package Name
    LCC
  • Supplier Package
    CLLCC EP
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources