Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Low Noise Amplifier
Number of Channels per Chip
1
Maximum Operating Frequency (MHz)
13500
Typical Power Gain (dB)
17@13500MHz
Typical Output Power (dBm)
12@13500MHz
Typical Output Intercept Point (dBm)
24@13500MHz
Maximum Input Return Loss (dB)
15(Typ)@13500MHz
Maximum Output Return Loss (dB)
16(Typ)@13500MHz
Typical Noise Figure (dB)
1.8@13500MHz
Maximum Operating Supply Voltage (V)
3.5
Maximum Dual Supply Voltage (V)
3.5
Maximum Supply Current (mA)
51(Typ)@3V
Power Supply Type
Dual
Maximum Power Dissipation (mW)
1170
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Package Height
0.1
Package Width
0.98
Package Length
1.96
PCB changed
4
Supplier Package
Die
Pin Count
4
Order Quantity