Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A001b.2.d.
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Manufacturer Type
MMIC Amplifier
Number of Channels per Chip
1
Maximum Operating Frequency (MHz)
35000
Typical Gain Flatness (dB)
1.3@35000MHz
Typical Power Gain (dB)
10@35000MHz
Typical Output Power (dBm)
14@35000MHz
Typical Output Intercept Point (dBm)
22@35000MHz
Maximum Input Return Loss (dB)
10(Typ)@35000MHz
Maximum Output Return Loss (dB)
12(Typ)@35000MHz
Typical Noise Figure (dB)
5@35000MHz
Maximum Operating Supply Voltage (V)
10
Maximum Supply Current (mA)
100@8V
Power Supply Type
Single
Maximum Power Dissipation (mW)
2300
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Tray
Package Height
0.1
Package Width
1.42
Package Length
3.12
PCB changed
4
Supplier Package
Die
Pin Count
4