Arrow Electronic Components Online
HMC547ALP3ETR|ADI|simage
HMC547ALP3ETR|ADI|limage
RF Switches

HMC547ALP3ETR

RF Switch SPDT 0MHz to 20GHz 31dB 16-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Switch Type
    SPDT
  • Switch Configuration
    Single SPDT
  • Number of Switches
    1
  • Switching Speed (ns)
    0.000002(Typ)
  • Frequency Band (MHz)
    0 to 20000
  • Maximum Frequency (MHz)
    20000
  • Minimum Isolation (dB)
    31
  • Maximum Insertion Loss (dB)
    3
  • Typical Input 1dB Compressed Power (dBm)
    29
  • Technology
    GaAs MMIC
  • High Control Voltage (V)
    -5 to -7
  • Maximum Power Dissipation (mW)
    260
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    16
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources