Arrow Electronic Components Online
HMC544A|ADI|simage
HMC544A|ADI|limage
RF Switches

HMC544A

RF Switch SPDT 0MHz to 4GHz 8dB 6-Pin SOT-23 T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Switch Type
    SPDT
  • Switch Configuration
    Single SPDT
  • Number of Switches
    1
  • Switching Speed (ns)
    0.00003(Typ)
  • Frequency Band (MHz)
    0 to 4000
  • Maximum Frequency (MHz)
    4000
  • Minimum Isolation (dB)
    8
  • Maximum Insertion Loss (dB)
    1
  • Typical Input 1dB Compressed Power (dBm)
    39
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    5
  • High Control Voltage (V)
    3 to 5
  • Maximum Power Dissipation (mW)
    574
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.15 mm
  • Package Width
    1.6 mm
  • Package Length
    2.9 mm
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources