Arrow Electronic Components Online
HMC536LP2E|ADI|simage
HMC536LP2E|ADI|limage
RF Switches

HMC536LP2E

RF Switch SPDT 0MHz to 6GHz 23dB 6-Pin DFN EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Switch Type
    SPDT
  • Switch Configuration
    Single SPDT
  • Number of Switches
    1
  • Switching Speed (ns)
    0.000033(Typ)
  • Frequency Band (MHz)
    0 to 6000
  • Maximum Frequency (MHz)
    6000
  • Minimum Isolation Voltage (dB)
    23
  • Maximum Insertion Loss (dB)
    1.3
  • Technology
    GaAs MMIC
  • High Control Voltage (V)
    3 to 5
  • Maximum Power Dissipation (mW)
    860
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    2
  • Package Length
    2
  • PCB changed
    6
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    6
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources