Controlled Oscillators
HMC534LP5E
Oscillator VCO 5300MHz to 5900MHz/ 10600MHz to 11800MHz 5V 32-Pin QFN EP SMD T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
VCO
Lower Frequency (MHz)
5300|10600
Upper Frequency (MHz)
5900|11800
Output Frequency (MHz)
5300 to 5900|10600 to 11800
Frequency Range (MHz)
5300 to 5900|10600 to 11800
Typical Phase Noise (dBc/Hz)
-110@100KHz
Maximum Operating Supply Voltage (V)
5.5
Tuning Voltage (V)
2 to 12
Maximum Supply Current (mA)
380
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
5.1(Max)
Package Length
5.1(Max)
PCB changed
32
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
32
Lead Shape
No Lead

