Arrow Electronic Components Online
HMC530LP5E|ADI|simage
HMC530LP5E|ADI|limage
Controlled Oscillators

HMC530LP5E

Oscillator VCO 2380MHz to 2700MHz/ 4750MHz to 5400MHz/ 9500MHz to 10800MHz 5V 32-Pin QFN EP SMD T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    VCO
  • Lower Frequency (MHz)
    2380|4750|9500
  • Upper Frequency (MHz)
    2700|5400|10800
  • Output Frequency (MHz)
    2380 to 2700|4750 to 5400|9500 to 10800
  • Frequency Range (MHz)
    2380 to 2700|4750 to 5400|9500 to 10800
  • Typical Phase Noise (dBc/Hz)
    -110@100KHz
  • Minimum Operating Supply Voltage (V)
    4.75
  • Maximum Operating Supply Voltage (V)
    5.25
  • Tuning Voltage (V)
    2 to 12
  • Maximum Supply Current (mA)
    390
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    5.1(Max)
  • Package Length
    5.1(Max)
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources