Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Minimum RF Frequency (MHz)
8500
Maximum RF Frequency (MHz)
13500
Minimum IF Frequency (MHz)
0
Maximum IF Frequency (MHz)
3500
Maximum Conversion Loss (dB)
9.5
Typical Noise Figure (dB)
14
Typical LO/RF Isolation (dB)
39
Typical Third Order Input Intercept Point (dBm)
17
Maximum Power Dissipation (mW)
460
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9
Package Width
3.9
Package Length
3.9
PCB changed
24
Supplier Package
CLLCC EP
Pin Count
24
Order Quantity

