Arrow Electronic Components Online
HMC520ALC4|ADI|limage
HMC520ALC4|ADI|simage
Top Searched
Up-Down Converters and Mixers

HMC520ALC4

Up/Down Conv Mixer 10GHz 24-Pin CLLCC EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Minimum Input Frequency (MHz)
    6000
  • Maximum Input Frequency (MHz)
    10000
  • Minimum Output Frequency (MHz)
    0
  • Maximum Output Frequency (MHz)
    3500
  • Maximum Conversion Loss (dB)
    10
  • Typical Noise Figure (dB)
    8.5
  • Typical LO/RF Isolation (dB)
    43
  • Typical Third Order Input Intercept Point (dBm)
    19
  • Maximum Power Dissipation (mW)
    400
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    3.9
  • Package Length
    3.9
  • PCB changed
    24
  • Standard Package Name
    LCC
  • Supplier Package
    CLLCC EP
  • Pin Count
    24
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources