Arrow Electronic Components Online
HMC499LC4|ADI|simage
HMC499LC4|ADI|limage
RF Amplifiers

HMC499LC4

RF Amp Single Power Amp 32GHz 5.5V 24-Pin CLLCC EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A001b.2.d.
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Amplifier
  • Number of Channels per Chip
    1
  • Maximum Operating Frequency (MHz)
    32000
  • Typical Power Gain (dB)
    13@32000MHz
  • Typical Output Power (dBm)
    23@32000MHz
  • Typical Output Intercept Point (dBm)
    33.5@32000MHz
  • Maximum Input Return Loss (dB)
    8(Typ)@32000MHz
  • Maximum Output Return Loss (dB)
    8(Typ)@32000MHz
  • Typical Noise Figure (dB)
    5@32000MHz
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Single Supply Voltage (V)
    5
  • Maximum Supply Current (mA)
    200(Typ)@5V
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    2250
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9 mm
  • Package Width
    3.9 mm
  • Package Length
    3.9 mm
  • PCB changed
    24
  • Standard Package Name
    LCC
  • Supplier Package
    CLLCC EP
  • Pin Count
    24
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources