Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8542.33.00.01
Automotive
No
PPAP
No
Manufacturer Type
MMIC Amplifier
Number of Channels per Chip
1
Maximum Operating Frequency (MHz)
5000
Typical Power Gain (dB)
11@5000MHz
Typical Output Power (dBm)
16@5000MHz
Typical Output Intercept Point (dBm)
30@5000MHz
Maximum Reverse Isolation (dB)
20@5000MHz
Maximum Input Return Loss (dB)
10(Typ)@5000MHz
Maximum Output Return Loss (dB)
10(Typ)@5000MHz
Typical Noise Figure (dB)
4@5000MHz
Maximum Operating Supply Voltage (V)
8
Minimum Single Supply Voltage (V)
6
Maximum Supply Current (mA)
82(Typ)@8V
Power Supply Type
Single
Maximum Power Dissipation (mW)
536
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.6(Max)
Package Width
2.59(Max)
Package Length
4.6(Max)
PCB changed
3
Tab
Tab
Standard Package Name
SOT
Supplier Package
SOT-89
Pin Count
4
Lead Shape
Flat

