Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Number of Bits
5
Attenuator Step Size (dB)
1
Maximum Attenuation (dB)
31(Typ)
Minimum Frequency (MHz)
100
Maximum Frequency (MHz)
3000
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
5
Maximum Supply Current (A)
0.0018
Maximum Power Dissipation (mW)
500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.88
Package Width
3
Package Length
3
PCB changed
16
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
16
Lead Shape
No Lead

