Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Bits
3
Attenuator Step Size (dB)
1
Maximum Attenuation (dB)
7(Typ)
Minimum Frequency (MHz)
0
Maximum Frequency (MHz)
6000
Typical Operating Supply Voltage (V)
5
Maximum Supply Current (A)
0.0018
Maximum Power Dissipation (mW)
657
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.83
Package Width
3
Package Length
3
PCB changed
16
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
16
Lead Shape
No Lead

