Arrow Electronic Components Online
HMC466LP4E|ADI|simage
HMC466LP4E|ADI|limage
Controlled Oscillators

HMC466LP4E

Oscillator VCO 6100MHz to 6720MHz 3V 24-Pin LFCSP EP SMD Cut Tape

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    VCO
  • Lower Frequency (MHz)
    6100
  • Upper Frequency (MHz)
    6720
  • Output Frequency (MHz)
    6100 to 6720
  • Frequency Range (MHz)
    6100 to 6720
  • Typical Phase Noise (dBc/Hz)
    -101@100KHz
  • Maximum Operating Supply Voltage (V)
    3.5
  • Tuning Voltage (V)
    0 to 10
  • Maximum Supply Current (mA)
    31(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Cut Tape
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    24
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    24
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources