Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Manufacturer Type
Power Amplifier
Number of Channels per Chip
1
Maximum Operating Frequency (MHz)
20000
Typical Gain Flatness (dB)
±0.75
Typical Power Gain (dB)
14@20000MHz
Typical Output Power (dBm)
22@20000MHz
Typical Output Intercept Point (dBm)
24@20000MHz
Maximum Input Return Loss (dB)
13(Typ)@20000MHz
Maximum Output Return Loss (dB)
11(Typ)@20000MHz
Typical Noise Figure (dB)
6@20000MHz
Maximum Operating Supply Voltage (V)
9
Maximum Supply Current (mA)
290(Typ)@8V
Power Supply Type
Single
Maximum Power Dissipation (mW)
4640
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Tray
Package Height
0.1
Package Width
1.63
Package Length
3.12
PCB changed
4
Supplier Package
Die
Pin Count
4

