Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Manufacturer Type
Low Noise Amplifier
Number of Channels per Chip
1
Maximum Operating Frequency (MHz)
20000
Typical Gain Flatness (dB)
±0.9
Typical Power Gain (dB)
11@20000MHz
Typical Output Power (dBm)
13@20000MHz
Typical Output Intercept Point (dBm)
24@20000MHz
Maximum Input Return Loss (dB)
9(Typ)@20000MHz
Maximum Output Return Loss (dB)
7(Typ)@20000MHz
Typical Noise Figure (dB)
4@20000MHz
Maximum Operating Supply Voltage (V)
9
Typical Single Supply Voltage (V)
5
Maximum Supply Current (mA)
80@5V
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.27(Max)
Package Width
6.48(Max)
Package Length
6.48(Max)
PCB changed
12
Supplier Package
CSMD
Pin Count
12

