Product Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
COMPONENTS
Automotive
No
PPAP
No
Manufacturer Type
Low Noise Amplifier
Number of Channels per Chip
1
Maximum Operating Frequency (MHz)
20000
Typical Power Gain (dB)
12@20000MHz
Typical Output Power (dBm)
12@20000MHz
Typical Output Intercept Point (dBm)
22@20000MHz
Maximum Input Return Loss (dB)
15(Typ)@6000MHz
Maximum Output Return Loss (dB)
12(Typ)@6000MHz
Typical Noise Figure (dB)
4@20000MHz
Maximum Operating Supply Voltage (V)
9
Typical Single Supply Voltage (V)
5
Maximum Supply Current (mA)
85@5V
Power Supply Type
Single
Maximum Power Dissipation (mW)
3250
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.88
Package Width
5
Package Length
5
PCB changed
32
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
32
Lead Shape
No Lead

