Arrow Electronic Components Online
HMC460|ADI|simage
HMC460|ADI|limage
RF Amplifiers

HMC460

RF Amp Single LNA 20GHz 9V 6-Pin Die Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    Low Noise Amplifier
  • Number of Channels per Chip
    1
  • Maximum Operating Frequency (MHz)
    20000
  • Typical Gain Flatness (dB)
    ±0.25
  • Typical Power Gain (dB)
    13@20000MHz
  • Typical Output Power (dBm)
    15@20000MHz
  • Typical Output Intercept Point (dBm)
    27@20000MHz
  • Maximum Input Return Loss (dB)
    15(Typ)@20000MHz
  • Maximum Output Return Loss (dB)
    15(Typ)@20000MHz
  • Typical Noise Figure (dB)
    3@20000MHz
  • Maximum Operating Supply Voltage (V)
    9
  • Maximum Supply Current (mA)
    60(Typ)@8V
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    2170
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Package Height
    0.1
  • Package Width
    1.63
  • Package Length
    3.12
  • PCB changed
    6
  • Supplier Package
    Die
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources