Arrow Electronic Components Online
HMC453ST89E|ADI|simage
HMC453ST89E|ADI|limage
RF Amplifiers

HMC453ST89E

RF Amp Single Power Amp 2.2GHz 6V 4-Pin(3+Tab) SOT-89 T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    Power Amplifier
  • Number of Channels per Chip
    1
  • Maximum Operating Frequency (MHz)
    2200
  • Typical Power Gain (dB)
    7.5@2170MHz
  • Typical Output Power (dBm)
    32.5@2170MHz
  • Typical Output Intercept Point (dBm)
    49@2170MHz
  • Maximum Input Return Loss (dB)
    13(Typ)@2170MHz
  • Maximum Output Return Loss (dB)
    18(Typ)@2170MHz
  • Typical Noise Figure (dB)
    6.5@2170MHz
  • Maximum Operating Supply Voltage (V)
    6
  • Typical Single Supply Voltage (V)
    5
  • Maximum Supply Current (mA)
    725(Typ)@5V
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    3800
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.6(Max)
  • Package Width
    2.59(Max)
  • Package Length
    4.6(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-89
  • Pin Count
    4
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources