Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Power Amplifier
Number of Channels per Chip
1
Maximum Operating Frequency (MHz)
2200
Typical Power Gain (dB)
8@2170MHz
Typical Output Power (dBm)
33@2170MHz
Typical Output Intercept Point (dBm)
51@2170MHz
Maximum Input Return Loss (dB)
15(Typ)@2170MHz
Maximum Output Return Loss (dB)
18(Typ)@2170MHz
Typical Noise Figure (dB)
6.5@2170MHz
Maximum Operating Supply Voltage (V)
6
Typical Single Supply Voltage (V)
5
Maximum Supply Current (mA)
725(Typ)@5V
Power Supply Type
Single
Maximum Power Dissipation (mW)
3800
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
QSOP
Pin Count
16
We don't have prices now, please check later.
Order Quantity

