Arrow Electronic Components Online
HMC452QS16GETR|ADI|simage
HMC452QS16GETR|ADI|limage
RF Amplifiers

HMC452QS16GETR

RF Amp Single Power Amp 2.2GHz 6V 16-Pin QSOP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    Power Amplifier
  • Number of Channels per Chip
    1
  • Maximum Operating Frequency (MHz)
    2200
  • Typical Power Gain (dB)
    9@2170MHz
  • Typical Output Power (dBm)
    31@2170MHz
  • Typical Power Added Efficiency (%)
    53
  • Typical Output Intercept Point (dBm)
    48@2170MHz
  • Maximum Input Return Loss (dB)
    11(Typ)@2170MHz
  • Maximum Output Return Loss (dB)
    20(Typ)@2170MHz
  • Typical Noise Figure (dB)
    7.5@2170MHz
  • Maximum Operating Supply Voltage (V)
    6
  • Typical Single Supply Voltage (V)
    5
  • Maximum Supply Current (mA)
    485(Typ)@5V
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    2700
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    QSOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources