Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Manufacturer Type
Power Amplifier
Number of Channels per Chip
1
Maximum Operating Frequency (MHz)
20000
Typical Power Gain (dB)
18@20000MHz
Typical Output Power (dBm)
20@20000MHz
Typical Power Added Efficiency (%)
24
Typical Output Intercept Point (dBm)
30@20000MHz
Maximum Input Return Loss (dB)
8(Typ)@20000MHz
Maximum Output Return Loss (dB)
8(Typ)@20000MHz
Typical Noise Figure (dB)
6.5@20000MHz
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (mA)
150@5V
Power Supply Type
Single
Maximum Power Dissipation (mW)
1200
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Package Height
0.1
Package Width
1.27
Package Length
1.27
PCB changed
4
Supplier Package
Die
Pin Count
4
Order Quantity