Arrow Electronic Components Online
No Image Available
RF Amplifiers

HMC442LC3BTR-R5

RF Amp Single Power Amp 25.5GHz 5.5V 12-Pin CLLCC EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    Power Amplifier
  • Number of Channels per Chip
    1
  • Maximum Operating Frequency (MHz)
    25500
  • Typical Power Gain (dB)
    11@25500MHz
  • Typical Output Power (dBm)
    22@25500MHz
  • Typical Power Added Efficiency (%)
    26
  • Typical Output Intercept Point (dBm)
    26@25500MHz
  • Maximum Input Return Loss (dB)
    5(Typ)@25500MHz
  • Maximum Output Return Loss (dB)
    12(Typ)@25500MHz
  • Typical Noise Figure (dB)
    9@25500MHz
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Single Supply Voltage (V)
    5
  • Maximum Supply Current (mA)
    84(Typ)@5V
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    491
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    0.92(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    12
  • Standard Package Name
    LCC
  • Supplier Package
    CLLCC EP
  • Pin Count
    12
Order Quantity

Documentation and Resources

Datasheets
Design resources