Arrow Electronic Components Online
HMC441LH5|ADI|limage
HMC441LH5|ADI|simage
RF Amplifiers

HMC441LH5

RF Amp Single Power Amp 15.5GHz 6V 12-Pin CSMD T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    Power Amplifier
  • Number of Channels per Chip
    1
  • Maximum Operating Frequency (MHz)
    15500
  • Typical Power Gain (dB)
    13.5@15500MHz
  • Typical Output Power (dBm)
    19@15500MHz
  • Typical Power Added Efficiency (%)
    25
  • Typical Output Intercept Point (dBm)
    32@15500MHz
  • Maximum Input Return Loss (dB)
    8(Typ)@15500MHz
  • Maximum Output Return Loss (dB)
    12(Typ)@15500MHz
  • Typical Noise Figure (dB)
    5@15500MHz
  • Maximum Operating Supply Voltage (V)
    6
  • Typical Single Supply Voltage (V)
    5
  • Maximum Supply Current (mA)
    115@5V
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    760
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.27(Max)
  • Package Width
    5.21(Max)
  • Package Length
    5.21(Max)
  • PCB changed
    12
  • Supplier Package
    CSMD
  • Pin Count
    12

Documentation and Resources

Datasheets
Design resources