Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Manufacturer Type
Power Amplifier
Number of Channels per Chip
1
Maximum Operating Frequency (MHz)
18000
Typical Power Gain (dB)
14@18000MHz
Typical Output Power (dBm)
20@18000MHz
Typical Output Intercept Point (dBm)
32@18000MHz
Maximum Input Return Loss (dB)
13(Typ)@18000MHz
Maximum Output Return Loss (dB)
14(Typ)@18000MHz
Typical Noise Figure (dB)
4.5@18000MHz
Maximum Operating Supply Voltage (V)
6
Typical Single Supply Voltage (V)
5
Maximum Supply Current (mA)
115@5V
Power Supply Type
Single
Maximum Power Dissipation (mW)
740
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.8
Package Width
2.9
Package Length
2.9
PCB changed
12
Standard Package Name
LCC
Supplier Package
CLLCC EP
Pin Count
12
Lead Shape
No Lead

