Arrow Electronic Components Online
HMC439QS16G|ADI|simage
HMC439QS16G|ADI|limage
Top Searched
RF Detectors

HMC439QS16G

RF Detector 10MHz to 1300MHz 10dBm 16-Pin QSOP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Frequency Band (MHz)
    10 to 1300
  • Maximum Input Power (dBm)
    10
  • Maximum Output Voltage (V)
    2(Typ)
  • Minimum Operating Supply Voltage (V)
    4.8
  • Maximum Operating Supply Voltage (V)
    5.2
  • Typical Supply Current (mA)
    96
  • Minimum Input Power (dBm)
    -10
  • Maximum Power Dissipation (mW)
    4250
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max) mm
  • Package Width
    4(Max) mm
  • Package Length
    5(Max) mm
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    QSOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources