Arrow Electronic Components Online
HMC434E|ADI|simage
HMC434E|ADI|limage
프리스케일러

HMC434E

Prescaler 3V Divide By 8 8000MHz 6-Pin SOT-23 T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Division
    8
  • Minimum Frequency (MHz)
    0
  • Maximum Frequency (MHz)
    8000
  • Typical Supply Current (mA)
    62
  • Typical Output Power (dBm)
    -2
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.15
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    6
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources