Arrow Electronic Components Online
HMC433|ADI|simage
HMC433|ADI|limage
Prescalers

HMC433

Prescaler 3V Divide By 4 8000MHz 6-Pin SOT-26 T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Division
    4
  • Minimum Frequency (MHz)
    0
  • Maximum Frequency (MHz)
    8000
  • Typical Supply Current (mA)
    53
  • Typical Output Power (dBm)
    -3.5
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.3(Max)
  • Package Width
    1.7(Max)
  • Package Length
    3(Max)
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-26
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources